CAD | USD

MTJ-88TX1-FSD-D1LG-M224Y

MTJ-88TX1-FSD-D1LG-M224Y

Digi-Key Part Number
2057-MTJ-88TX1-FSD-D1LG-M224Y-ND
Manufacturer
Adam Tech
Manufacturer Product Number
MTJ-88TX1-FSD-D1LG-M224Y
Supplier
Description
RJ45 1X1,TAB DOWN,1000M,WITH LED
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Port JackThrough Hole -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Adam Tech
Series
Package
Tray
Part Status
Active
Connector Type
Jack
Applications
-
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.531" (13.49mm)
LED Color
Yellow - Green
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Lock, Solder Retention
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
Flash
Shield Material
Copper Alloy, Nickel Coated
Housing Material
Polybutylene Terephthalate (PBT)
Number of Ports
1
Number of Rows
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Price and Procurement