CAD | USD

cms-photo-not-available
MTJ-88GX1-FSD-PG-LD
Digi-Key Part Number
2057-MTJ-88GX1-FSD-PG-LD-ND
Manufacturer
Adam Tech
Manufacturer Product Number
MTJ-88GX1-FSD-PG-LD
Supplier
Description
RJ45 MODULAR JACK, SHIELDED, DIP
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Adam Tech
Series
Package
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
-
Features
Board Lock, Solder Retention
LED Color
Green - Green
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Housing Material
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Number of Rows
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names2057-MTJ-88GX1-FSD-PG-LD
Standard Package80