832
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

832

Digi-Key Part Number
1528-1272-ND
Manufacturer
Adafruit Industries LLC
Manufacturer Product Number
832
Supplier
Description
POCKET INVERTER EL 12V SOUND-ACT
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Electroluminescent (EL) Backlighting Inverter 12V Input - Output - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Adafruit Industries LLC
Series
-
Package
Bulk
Part Status
Active
Voltage - Input
12V
Output
-
Type
Electroluminescent (EL) Backlighting
Size / Dimension
-
Mounting Type
-
AttributeDescription
1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9570
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$13.76000$13.76
AttributeDescription
1528-1272
Standard Package1