
5119 | ||
---|---|---|
Digi-Key Part Number | 1528-5119-ND | |
Manufacturer | ||
Manufacturer Product Number | 5119 | |
Description | 4 X 1U AND 1 X 2U ESC SILICONE K | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Adafruit Industries LLC | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | Keycap | |
For Use With/Related Products | MX Compatible Switches |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $6.06000 | $6.06 |
Attribute | Description |
---|---|
Other Names | 1528-5119 |
Standard Package | 1 |