4548
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4548

Digi-Key Part Number
1528-4548-ND
Manufacturer
Adafruit Industries LLC
Manufacturer Product Number
4548
Supplier
Description
RGBW NEON-LIKELED FLEX STRIP - W
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
LED Lighting COBs Engines Modules LED Module series Red, Green, Blue, White - Warm (RGBW) Linear Light Strip, Flexible
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Adafruit Industries LLC
Series
-
Package
Bulk
Part Status
Active
Type
LED Module
Color
Red, Green, Blue, White - Warm (RGBW)
CCT (K)
2700K
Wavelength
-
Configuration
Linear Light Strip, Flexible
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
12V
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
-
Height
-
Light Emitting Surface (LES)
-
Lens Type
Flat
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$38.03000$38.03