RASPBERRY PI 3 MODEL B+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3775

Digi-Key Part Number
1528-3775-ND
Manufacturer
Adafruit Industries LLC
Manufacturer Product Number
3775
Supplier
Description
RASPBERRY PI MFG ADAFRUIT SUPPL
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Adafruit Industries LLC
Series
Package
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-A53, VideoCore
Speed
1.4GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
Heat Sink
Size / Dimension
3.4" x 2.3" (87mm x 58.5mm)
Form Factor
-
Expansion Site/Bus
-
RAM Capacity/Installed
1GB
Storage Interface
-
Video Outputs
-
Ethernet
-
USB
-
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A992C
HTSUS8473.30.1180