2994
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2994

Digi-Key Part Number
1528-1617-ND
Manufacturer
Adafruit Industries LLC
Manufacturer Product Number
2994
Supplier
Description
LED PANEL INDICATOR RED 12V
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
LED Panel Indicator Red - - 12V - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Adafruit Industries LLC
Series
-
Package
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
12V
Current
-
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$34.42000$34.42
Additional Resources
AttributeDescription
Other Names1528-1617
Standard Package1