1229
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1229

Digi-Key Part Number
1528-1300-ND
Manufacturer
Adafruit Industries LLC
Manufacturer Product Number
1229
Supplier
Description
HEX KEY L SHAPE 2.5MM
Detailed Description
Hex Key L-Key 2.5mm -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Adafruit Industries LLC
Series
-
Package
Bulk
Part Status
Obsolete
Tool Type
L-Key
Tip Type
Hex
Size
2.5mm
Length - Overall
-
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8204.11.0060
Additional Resources
AttributeDescription
Other Names1528-1300
Standard Package1