1161
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1161

Digi-Key Part Number
1161AD-ND
Manufacturer
Adafruit Industries LLC
Manufacturer Product Number
1161
Supplier
Description
PYTHON FOR KIDS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Adafruit Industries LLC
Series
-
Package
Bulk
Part Status
Active
Type
Book
Title
Python for Kids
Author(s)
Jason Briggs
Publisher
-
ISBN
978-1-59327-407-8
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS4901.99.0050
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$60.42000$60.42
Additional Resources
AttributeDescription
Other Names1161AD
Standard Package1