Linear Actuator Brushed 2.953" (75.00mm) Lead Screw Limit Switches 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P8-75-50-12-S

DigiKey Part Number
2495-P8-75-50-12-S-ND
Manufacturer
Manufacturer Product Number
P8-75-50-12-S
Description
P8-S Micro Linear Actuator
Customer Reference
Detailed Description
Linear Actuator Brushed 2.953" (75.00mm) Lead Screw Limit Switches 12VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
1.18 in/s (30.0 mm/s)
Manufacturer
Actuonix Motion Devices Inc
Duty Cycle
20%
Series
Voltage - Rated
12VDC
Packaging
Retail Package
Construction
Lead Screw
Part Status
Active
Accuracy
±0.40mm
Type
Linear Actuator
Features
Limit Switches
Motor Type
Brushed
Gear Reduction Ratio
50
Stroke Length
2.953" (75.00mm)
Termination Style
Cable with Connector
Load Force (Dynamic)
7.87lbf (35.0N)
Operating Temperature
-10°C ~ 50°C
Load Force (Static)
40.46 lbf (180N)
Ingress Protection
IP54 - Dust Protected, Water Resistant
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Actuonix Motion Devices Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.