
P8-75-165-12-P | |
|---|---|
DigiKey Part Number | 2495-P8-75-165-12-P-ND |
Manufacturer | |
Manufacturer Product Number | P8-75-165-12-P |
Description | P8-P Micro Linear Actuator |
Customer Reference | |
Detailed Description | Linear Actuator Brushed 2.953" (75.00mm) Lead Screw Integrated Sensor 12VDC |
Datasheet | Datasheet |
Category | Duty Cycle 20% |
Manufacturer Actuonix Motion Devices Inc | Voltage - Rated 12VDC |
Series | Construction Lead Screw |
Packaging Retail Package | Accuracy ±0.40mm |
Part Status Active | Features Integrated Sensor |
Type Linear Actuator | Gear Reduction Ratio 165 |
Motor Type Brushed | Feedback Type Potentiometer |
Stroke Length 2.953" (75.00mm) | Termination Style Cable with Connector |
Load Force (Dynamic) 24.73lbf (110.0N) | Operating Temperature -10°C ~ 50°C |
Load Force (Static) 40.46 lbf (180N) | Ingress Protection IP54 - Dust Protected, Water Resistant |
Speed 0.36 in/s (9.2 mm/s) |

