AXS-5032-04-12 | ||
---|---|---|
Digi-Key Part Number | 535-10138-ND | |
Manufacturer | ||
Manufacturer Product Number | AXS-5032-04-12 | |
Description | SOCKET 4PAD 5.0X3.2 XTAL OR OSC | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | 4 Position For use with Crystal Oscillators | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Abracon LLC | |
Series | - | |
Package | Box | |
Product Status | Active | |
Accessory Type | Socket, Test and Burn In | |
For Use With/Related Products | Crystal Oscillators | |
Number of Positions | 4 | |
Package Accepted | 5.00mm x 3.20mm x 1.00mm | |
Specifications | - | |
Includes | - | |
Temperature | -30°C ~ 150°C |
Resource Type | Link |
---|---|
Video File | Abracon: Who We Are Today |
Environmental Information | Abracon REACH |
Featured Product | AXS Series Precision Test and Burn-In Sockets |
HTML Datasheet | AXS-5032-04-12 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
25 | $40.03600 | $1,000.90 |
Attribute | Description |
---|---|
Other Names | AXS50320412 535-10138 |
Standard Package | 25 |