CAD | USD

Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
AXS-3225-04-02
AXS-3225-04-02
Digi-Key Part Number
535-10121-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
AXS-3225-04-02
Supplier
Description
SOCKET 4PAD 3.2X2.5 XTAL OR OSC
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Position For use with Crystal Oscillators
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
-
Package
Box
Part Status
Active
Accessory Type
Socket, Test and Burn In
For Use With/Related Products
Crystal Oscillators
Package Accepted
3.20mm x 2.50mm x 0.80mm
Specifications
-
Includes
-
Temperature
-30°C ~ 150°C
Number of Positions
4
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

11 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$45.54000$45.54
10$41.11700$411.17
Import Tariff may apply to this part if shipping to the United States