CAD | USD

AXS-2520-04-11
AXS-2520-04-11
Digi-Key Part Number
535-10115-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
AXS-2520-04-11
Supplier
Description
SOCKET 4PAD 2.5X2.0 OSCILLATOR
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Position For use with Crystal Oscillators
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
-
Package
Box
Part Status
Active
Accessory Type
Socket, Test and Burn In
For Use With/Related Products
Crystal Oscillators
Package Accepted
2.55mm x 2.05mm x 0.70mm
Specifications
-
Includes
-
Temperature
-30°C ~ 150°C
Number of Positions
4
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order