CAD | USD

Clearclock AX7 Series
AX7PAF1-1244.1600T
Digi-Key Part Number
AX7PAF1-1244.1600T-ND - Tape & Reel (TR)
Manufacturer
Abracon LLC
Manufacturer Product Number
AX7PAF1-1244.1600T
Supplier
Description
XTAL OSC XO 1.24416GHZ LVPECL
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 8-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
94mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Current - Supply (Disable) (Max)
86mA
Frequency
1.24416 GHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
250$22.77080$5,692.70
Additional Resources
AttributeDescription
Standard Package250