CAD | USD

Version no longer manufactured. See Alternate Package or Substitute options.
Clearclock AX7 Series
AX7DAF4-210.0000C
Digi-Key Part Number
AX7DAF4-210.0000C-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
AX7DAF4-210.0000C
Supplier
Description
XTAL OSC XO 210.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
XO (Standard) LVDS Oscillator 3.3V Enable/Disable 8-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Strip
Part Status
Discontinued at Digi-Key
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
70mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Current - Supply (Disable) (Max)
65mA
Frequency
210 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package50