cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX7DAF3-270.0000

Digi-Key Part Number
AX7DAF3-270.0000-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
AX7DAF3-270.0000
Supplier
Description
XTAL OSC XO 270.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
270 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 8-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Bulk
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
270 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
70mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Current - Supply (Disable) (Max)
65mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Bulk
QtyUnit PriceExt Price
50$10.77680$538.84
Additional Resources
AttributeDescription
Standard Package50