CAD | USD

Quote Required, submit request here.
ClearClock AX5
AX5MBF3-300.0000T
Digi-Key Part Number
AX5MBF3-300.0000T-ND - Tape & Reel (TR)
Manufacturer
Abracon LLC
Manufacturer Product Number
AX5MBF3-300.0000T
Supplier
Description
OSC XO 300MHZ 2.5V CML
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
300MHz XO (Standard) CML Oscillator 2.5V Enable/Disable 8-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
CML
Voltage - Supply
2.5V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
85mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.197"" L x 0.126"" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.059"" (1.50mm)
Current - Supply (Disable) (Max)
85mA
Frequency
300MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package250