CAD | USD

Quote Required, submit request here.
cms-photo-not-available
AX5DCF2-1800.0000
Digi-Key Part Number
AX5DCF2-1800.0000-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
AX5DCF2-1800.0000
Supplier
Description
OSC XO 1.8GHZ 1.8V LVDS
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
XO (Standard) LVDS Oscillator 1.8V Enable/Disable 8-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Bulk
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
LVDS
Voltage - Supply
1.8V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
80mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
70mA
Frequency
1.8 GHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package1