CAD | USD

Quote Required, submit request here.
ClearClock AX5
AX5DAF4-622.0800T
Digi-Key Part Number
AX5DAF4-622.0800T-ND - Tape & Reel (TR)
Manufacturer
Abracon LLC
Manufacturer Product Number
AX5DAF4-622.0800T
Supplier
Description
OSC XO 622.08MHZ 3.3V LVDS
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
622.08MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 8-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
80mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.197"" L x 0.126"" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.059"" (1.50mm)
Current - Supply (Disable) (Max)
70mA
Frequency
622.08MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package250