CAD | USD

Quote Required, submit request here.
ClearClock AX3 Series
AX3HAF2-148.5000
Digi-Key Part Number
AX3HAF2-148.5000-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
AX3HAF2-148.5000
Supplier
Description
XTAL OSC XO 148.5MHZ 3.3V HCSL
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
148.5MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Strip
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
HCSL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043"" (1.10mm)
Current - Supply (Disable) (Max)
10µA
Frequency
148.5MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package250