CAD | USD

ClearClock AX3 Series

AX3DCF4-156.2500

Digi-Key Part Number
AX3DCF4-156.2500-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
AX3DCF4-156.2500
Supplier
Description
XTAL OSC XO 156.25MHZ 1.8V LVDS
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Strip
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
LVDS
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
27mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
10µA
Frequency
156.25 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Strip
QtyUnit PriceExt Price
250$4.00292$1,000.73
Additional Resources
AttributeDescription
Standard Package250