CAD | USD

Quote Required, submit request here.
AWSTZ SERIES

AWSZT-48.00CW-T

Digi-Key Part Number
535-10053-2-ND - Tape & Reel (TR)
535-10053-1-ND - Cut Tape (CT)
535-10053-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
AWSZT-48.00CW-T
Supplier
Description
CERAMIC RES 48.0000MHZ SMD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
48MHz Ceramic Resonator ±0.2% 50 Ohms -25°C ~ 85°C Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
-
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098"" L x 0.079"" W (2.50mm x 2.00mm)
Height
0.047"" (1.19mm)
Frequency
48MHz
Impedance
50 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8548.90.0100
Available To Order

Additional Resources
AttributeDescription
Other Names
535-10053-2
AWSZT4800CWT
Standard Package3,000