AWSCR-CRLB-Series

AWSCR-4.19CRLB-C15-T3

Digi-Key Part Number
535-15095-2-ND - Tape & Reel (TR)
535-15095-1-ND - Cut Tape (CT)
535-15095-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
AWSCR-4.19CRLB-C15-T3
Supplier
Description
CERAMIC RES 4.1900MHZ 15PF SMD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Ceramic Resonator Built in Capacitor ±0.4% -40°C ~ 125°C Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
4.19 MHz
Frequency Stability
±0.4%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
15 pF
Impedance
40 Ohms
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height
0.039" (1.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8548.90.0100
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.62000$0.62
10$0.51100$5.11
50$0.45960$22.98
100$0.40880$40.88
500$0.38828$194.14
1,000$0.32696$326.96
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.30652$919.56
6,000$0.29631$1,777.86
15,000$0.28609$4,291.35
Additional Resources
AttributeDescription
Other Names
535-15095-6
535-15095-2
535-15095-1
Standard Package3,000