AWSCR-CELB-Series

AWSCR-12.00CELB-C33-T3

Digi-Key Part Number
535-15068-2-ND - Tape & Reel (TR)
535-15068-1-ND - Cut Tape (CT)
535-15068-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
AWSCR-12.00CELB-C33-T3
Supplier
Description
CERAMIC RES 12.0000MHZ 33PF SMD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Ceramic Resonator Built in Capacitor ±0.2% -40°C ~ 125°C Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
12 MHz
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
33 pF
Impedance
40 Ohms
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Height
0.039" (1.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8548.90.0100
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.74000$0.74
10$0.62100$6.21
50$0.55880$27.94
100$0.49660$49.66
500$0.47180$235.90
1,000$0.39731$397.31
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.37248$1,117.44
6,000$0.36007$2,160.42
15,000$0.34765$5,214.75
Additional Resources
AttributeDescription
Other Names
535-15068-1
535-15068-2
535-15068-6
Standard Package3,000