Abracon: Who We Are Today
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWCCA-TX523517-102

DigiKey Part Number
535-AWCCA-TX523517-102-ND
Manufacturer
Manufacturer Product Number
AWCCA-TX523517-102
Description
WIRELESS CHARGING COIL
Customer Reference
Detailed Description
1 Coil, 1 Layer 6.3µH Wireless Charging Coil Transmitter 80mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
1 Coil, 1 Layer
Manufacturer
Abracon LLC
Inductance
6.3µH
Series
DC Resistance (DCR)
80mOhm
Packaging
Tray
Q @ Freq
60 @ 100kHz
Part Status
Obsolete
Operating Temperature
-40°C ~ 120°C
Function
Transmitter
Size / Dimension
2.05" L x 1.38" W x 0.07" H (52.0mm x 35.0mm x 1.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.