CAD | USD

ATCA Series

ATCA-03-231M-V

Digi-Key Part Number
ATCA-03-231M-V-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
ATCA-03-231M-V
Supplier
Description
FIXED IND 230UH 2A 108 MOHM TH
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
230µH Unshielded Toroidal Inductor 2A 108mOhm Max Radial, Vertical (Open)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tray
Part Status
Active
Type
Toroidal
Material - Core
Iron Powder
Tolerance
±20%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
108mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Size / Dimension
0.945"" L x 0.453"" W (24.00mm x 11.50mm)
Height - Seated (Max)
-
Inductance
230µH
Current Rating (Amps)
2A
Inductance Frequency - Test
1kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Available To Order

Additional Resources
AttributeDescription
Standard Package100