ASVMX-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASVMX-312.500MHZ-3BBA-T

Digi-Key Part Number
ASVMX-312.500MHZ-3BBA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASVMX-312.500MHZ-3BBA-T
Description
XTAL OSC XO 312.5000MHZ LVPECL
Manufacturer Standard Lead Time
51 Weeks
Detailed Description
312.5 MHz XO (Standard) LVPECL Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.375V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
120mA
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$14.56121$14,561.21
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MX573BBA312M500-TRMicrochip Technology0MX573BBA312M500-TR-ND$0.00000Direct