CAD | USD

ASVK Series
ASVK Series
ASVK-32.768KHZ Top
ASVK-32.768KHZ Bottom
ASVK-32.768KHZ-LJT
Digi-Key Part Number
535-9545-2-ND - Tape & Reel (TR)
535-9545-1-ND - Cut Tape (CT)
535-9545-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ASVK-32.768KHZ-LJT
Supplier
Description
XTAL OSC XO 32.7680KHZ HCMOS SMD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Oscillator
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
-
Frequency
32.768 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 224

224 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$4.30000$4.30
10$4.09600$40.96
50$3.89120$194.56
100$3.48160$348.16
Additional Resources
AttributeDescription
Other Names
535-9545-2
ASVK-32.768KHZ-LJ-T
ASVK32768KHZLJT
Standard Package1,000