16.369 MHz VCTCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16.369 MHz VCTCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Abracon: Who We Are Today
Abracon's Smart Meter Solutions

ASTX-13-C-16.369MHZ-I05-T4

DigiKey Part Number
535-ASTX-13-C-16.369MHZ-I05-T4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASTX-13-C-16.369MHZ-I05-T4
Description
XTAL OSC TCXO 16.369MHZ 1.8V CLP
Customer Reference
Detailed Description
16.369 MHz VCTCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASTX-13-C-16.369MHZ-I05-T4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.8V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types