6-SMD 5.0x3.2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASTMUPLPFL-156.250MHZ-LJ-E

Digi-Key Part Number
535-13347-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
ASTMUPLPFL-156.250MHZ-LJ-E
Supplier
Description
MEMS OSC XO 156.2500MHZ LVPECL
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Strip
Part Status
Obsolete
Base Resonator
MEMS
Type
XO (Standard)
Frequency
156.25 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
69mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
35mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
535-13347
-535-13347
Standard Package200
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SIT9121AI-1C1-XXE156.250000YSiTime2881473-SIT9121AI-1C1-XXE156.250000YTR-ND$3.47953Direct