ASTMUPCFL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASTMUPCFL-33-33.000MHZ-EJ-E-T3

Digi-Key Part Number
ASTMUPCFL-33-33.000MHZ-EJ-E-T3-ND - Tape & Reel (TR)
Manufacturer
Abracon LLC
Manufacturer Product Number
ASTMUPCFL-33-33.000MHZ-EJ-E-T3
Supplier
Description
MEMS OSC XO 33.0000MHZ LVCMOS
Detailed Description
33 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Abracon LLC
Tape & Reel (TR)
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
33 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
36mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
31mA
1 (Unlimited)
EAR99
8542.39.0001
3,000