CAD | USD

ASTMUPCD

ASTMUPCD-33-10.000MHZ-LJ-E-T

Digi-Key Part Number
535-13315-2-ND - Tape & Reel (TR)
535-13315-1-ND - Cut Tape (CT)
535-13315-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ASTMUPCD-33-10.000MHZ-LJ-E-T
Supplier
Description
MEMS OSC XO 10.0000MHZ LVCMOS
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
36mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.106" L x 0.094" W (2.70mm x 2.40mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
31mA
Frequency
10 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names535-13315-2
Standard Package1,000