CAD | USD

ASTMK_CSP

ASTMK-2.048KHZ-MP-DCC-J-T3

Digi-Key Part Number
ASTMK-2.048KHZ-MP-DCC-J-T3-ND - Tape & Reel (TR)
Manufacturer
Abracon LLC
Manufacturer Product Number
ASTMK-2.048KHZ-MP-DCC-J-T3
Supplier
Description
MEMS OSC XO 2.0480KHZ LVCMOS SMD
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
2.048kHz XO (Standard) LVCMOS Oscillator 1.2V ~ 3.63V 4-UFBGA, CSPBGA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Function
-
Output
LVCMOS
Voltage - Supply
1.2V ~ 3.63V
Frequency Stability
±75ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Current - Supply (Max)
1.3µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-UFBGA, CSPBGA
Size / Dimension
0.061"" L x 0.033"" W (1.54mm x 0.84mm)
Height - Seated (Max)
0.024"" (0.60mm)
Current - Supply (Disable) (Max)
-
Frequency
2.048kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Standard Package3,000