CAD | USD

ASTMHT Series

ASTMHTV-25.000MHZ-XJ-E-T3

Digi-Key Part Number
ASTMHTV-25.000MHZ-XJ-E-T3-ND - Tape & Reel (TR)
Manufacturer
Abracon LLC
Manufacturer Product Number
ASTMHTV-25.000MHZ-XJ-E-T3
Supplier
Description
MEMS OSC XO 25.0000MHZ LVCMOS
Detailed Description
25 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Frequency
25 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package3,000