CAD | USD

Quote Required, submit request here.
AST3TQ53

AST3TQ53-T-40.000MHZ-5-SW-T5

Digi-Key Part Number
AST3TQ53-T-40.000MHZ-5-SW-T5-ND - Tape & Reel (TR)
Manufacturer
Abracon LLC
Manufacturer Product Number
AST3TQ53-T-40.000MHZ-5-SW-T5
Supplier
Description
XTAL OSC TCXO 40.0000MHZ SNWV
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
40MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
TCXO
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±50ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197"" L x 0.126"" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.083"" (2.10mm)
Current - Supply (Disable) (Max)
-
Frequency
40MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0080
Available To Order

Additional Resources
AttributeDescription
Standard Package500