CAD | USD

Quote Required, submit request here.
AST3TQ-28 Series

AST3TQ-T-19.200MHZ-28-T5

Digi-Key Part Number
AST3TQ-T-19.200MHZ-28-T5-ND - Tape & Reel (TR)
Manufacturer
Abracon LLC
Manufacturer Product Number
AST3TQ-T-19.200MHZ-28-T5
Supplier
Description
XTAL OSC TCXO 19.2000MHZ LVCMOS
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
19.2MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
TCXO
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276"" L x 0.197"" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.079"" (2.00mm)
Current - Supply (Disable) (Max)
-
Frequency
19.2MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0080
Available To Order

Additional Resources
AttributeDescription
Standard Package500