ASPIAG-F Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASPIAIG-F7020-R33M-T

Digi-Key Part Number
535-14204-2-ND - Tape & Reel (TR)
535-14204-1-ND - Cut Tape (CT)
535-14204-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ASPIAIG-F7020-R33M-T
Supplier
Description
FIXED IND 330NH 19A 4.8 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
330 nH Shielded Molded Inductor 19 A 4.8mOhm Max Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
330 nH
Tolerance
±20%
Current Rating (Amps)
19 A
Current - Saturation (Isat)
31A
Shielding
Shielded
DC Resistance (DCR)
4.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
7020
Size / Dimension
0.307" L x 0.299" W (7.80mm x 7.60mm)
Height - Seated (Max)
0.081" (2.05mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
6,000$1.52866$9,171.96
Cut Tape (CT)
QtyUnit PriceExt Price
1$3.56000$3.56
10$3.29500$32.95
25$3.02000$75.50
50$2.58060$129.03
100$2.30620$230.62
250$1.97672$494.18
500$1.86690$933.45
1,000$1.70217$1,702.17
Additional Resources
AttributeDescription
Other Names
535-14204-6
535-14204-2
535-14204-1
Standard Package2,000