cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASPI-M2512-4R7N-T

Digi-Key Part Number
ASPI-M2512-4R7N-T-ND - Tape & Reel (TR)
Manufacturer
Abracon LLC
Manufacturer Product Number
ASPI-M2512-4R7N-T
Supplier
Description
FIXED IND 4.7UH SMD
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
4.7 µH Unshielded - Inductor - Nonstandard, 2 Lead -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
4.7 µH
Tolerance
±30%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 2 Lead
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.45817$916.34
Additional Resources
AttributeDescription
Standard Package2,000