33 µH Shielded Drum Core, Wirewound Inductor 1.45 A 137mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µH Shielded Drum Core, Wirewound Inductor 1.45 A 137mOhm Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-6045S-330M-T

DigiKey Part Number
535-ASPI-6045S-330M-TTR-ND - Tape & Reel (TR)
535-ASPI-6045S-330M-TCT-ND - Cut Tape (CT)
535-ASPI-6045S-330M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-6045S-330M-T
Description
FIXED IND 33UH 1.45A 137MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 1.45 A 137mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-6045S-330M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.65A
Shielding
Shielded
DC Resistance (DCR)
137mOhm
Q @ Freq
-
Frequency - Self Resonant
7.8MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,454
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.45800$4.58
100$0.37670$37.67
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.29935$449.03
3,000$0.28228$846.84
4,500$0.27275$1,227.38
7,500$0.26121$1,959.08
10,500$0.25389$2,665.85
15,000$0.24635$3,695.25
37,500$0.24506$9,189.75
Manufacturers Standard Package