ASPI-104S

ASPI-104S-680M-T

Digi-Key Part Number
ASPI-104S-680M-TTR-ND - Tape & Reel (TR)
ASPI-104S-680M-TCT-ND - Cut Tape (CT)
Manufacturer
Abracon LLC
Manufacturer Product Number
ASPI-104S-680M-T
Supplier
Description
FIXED IND 68UH 1.42A 213MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
68 µH Shielded Wirewound Inductor 1.42 A 213mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
68 µH
Tolerance
±20%
Current Rating (Amps)
1.42 A
Current - Saturation (Isat)
1.5A
Shielding
Shielded
DC Resistance (DCR)
213mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.398" L x 0.394" W (10.10mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Tape & Reel (TR)
QtyUnit PriceExt Price
750$0.67763$508.22
Additional Resources
AttributeDescription
Other Names
ASPI-104S-680M-TCT
-ASPI-104S-680M-TTR
ASPI-104S-680M-TTR
ASPI-104S-680M-T-ND
-ASPI-104S-680M-TCT
ASPI104S680MT
Standard Package750