ASEMB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASEMB Series
ASEMB SERIES

ASEMB-48.000MHZ-LC-T

Digi-Key Part Number
535-11757-2-ND - Tape & Reel (TR)
535-11757-1-ND - Cut Tape (CT)
535-11757-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ASEMB-48.000MHZ-LC-T
Supplier
Description
MEMS OSC XO 48.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
48 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
48 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
16mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.99000$2.99
10$2.86200$28.62
50$2.79600$139.80
100$2.39660$239.66
500$2.32998$1,164.99
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.96383$1,963.83
3,000$1.86397$5,591.91
5,000$1.79741$8,987.05
Additional Resources
AttributeDescription
Other Names
535-11757-2
535-11757-6
ASEMB48000MHZLCT
535-11757-1
Standard Package1,000