ASEMB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASEMB Series
ASEMB SERIES

ASEMB-12.000MHZ-LY-T

Digi-Key Part Number
535-11108-2-ND - Tape & Reel (TR)
535-11108-1-ND - Cut Tape (CT)
535-11108-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ASEMB-12.000MHZ-LY-T
Supplier
Description
MEMS OSC XO 12.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
12 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
12 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
16mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.90000$3.90
10$3.80600$38.06
50$3.62400$181.20
100$3.17090$317.09
500$3.08038$1,540.19
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$2.62738$2,627.38
3,000$2.44617$7,338.51
5,000$2.35557$11,777.85
Additional Resources
AttributeDescription
Other Names
535-11108-1
ASEMB12000MHZLYT
535-11108-2
535-11108-6
Standard Package1,000