CAD | USD

ASEM Series
ASEM Series
ASEM1 Series Top
ASEM1 Series Side

ASEM1-16.000MHZ-LC-T

Digi-Key Part Number
535-9760-2-ND - Tape & Reel (TR)
535-9760-1-ND - Cut Tape (CT)
535-9760-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ASEM1-16.000MHZ-LC-T
Supplier
Description
MEMS OSC XO 16.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
16MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035"" (0.90mm)
Current - Supply (Disable) (Max)
1µA
Frequency
16MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

9,451 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
535-9760-2
ASEM116000MHZLCT
Standard Package1,000