CAD | USD

ASE Series
ASE Series
ASE Series Side 1
ASE Series Side 2
ASE-50.000MHZ-LC-T
Digi-Key Part Number
535-9577-2-ND - Tape & Reel (TR)
535-9577-1-ND - Cut Tape (CT)
535-9577-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ASE-50.000MHZ-LC-T
Supplier
Description
XTAL OSC XO 50.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
19mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Frequency
50 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

26,480 In Stock
Can ship immediately
Price Breakcms-unit-priceExtended Price
1$1.99000$1.99
10$1.90900$19.09
50$1.86360$93.18
100$1.59740$159.74
500$1.55308$776.54