CAD | USD

ASD Series
ASD Series
ASD Series Side
ASD Series Top
ASD1-18.432MHZ-EC-T
Digi-Key Part Number
535-9589-2-ND - Tape & Reel (TR)
535-9589-1-ND - Cut Tape (CT)
535-9589-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ASD1-18.432MHZ-EC-T
Supplier
Description
XTAL OSC XO 18.4320MHZ HCMOS SMD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
18.432MHz XO (Standard) HCMOS Oscillator 3V Enable/Disable 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
5.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098"" L x 0.079"" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039"" (1.00mm)
Current - Supply (Disable) (Max)
20µA
Frequency
18.432MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
* All Digi-Reel orders will add a $9.50 reeling fee.