CAD | USD

Obsolete item.
4-BGA
ASCSM-125.000MHZ-LR-T
Digi-Key Part Number
535-12021-2-ND - Tape & Reel (TR)
535-12021-1-ND - Cut Tape (CT)
535-12021-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ASCSM-125.000MHZ-LR-T
Supplier
Description
MEMS OSC XO 125.0000MHZ CMOS SMD
Detailed Description
XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Enable/Disable 4-UFBGA, CSPBGA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Base Resonator
MEMS
Type
XO (Standard)
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.7V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
6.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-UFBGA, CSPBGA
Size / Dimension
0.070" L x 0.049" W (1.79mm x 1.25mm)
Height - Seated (Max)
0.027" (0.69mm)
Current - Supply (Disable) (Max)
15µA
Frequency
125 MHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names
535-12021-2
ASCSM125000MHZLRT
Standard Package2,500