ART915X252503MA-IC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ART915X252503MA-IC

Digi-Key Part Number
535-13603-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
ART915X252503MA-IC
Supplier
Description
RFID TAG R/W 902-928MHZ ENCAP
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
RFID Tag Read/Write 512b (User) Memory 866MHz ~ 868MHz, 902MHz ~ 928MHz EPC, ISO 18000-6 Encapsulated
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
-
Package
Tray
Part Status
Active
Style
Encapsulated
Technology
Passive
Frequency
866MHz ~ 868MHz, 902MHz ~ 928MHz
Memory Type
Read/Write
Writable Memory
512b (User)
Standards
EPC, ISO 18000-6
Operating Temperature
-40°C ~ 85°C
Size / Dimension
0.984" L x 0.984" W (25.00mm x 25.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8529.10.9100
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$15.84000$15.84
10$14.51500$145.15
50$13.19600$659.80
100$11.87630$1,187.63
250$10.88664$2,721.66
450$9.89696$4,453.63
950$8.90726$8,461.90
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names535-13603
Standard Package50