Abracon: Who We Are Today
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Abracon: Who We Are Today
Abracon RJ45/LAN Transformers Connected Solutions

ARJM11D7-517-JA-CW4

DigiKey Part Number
ARJM11D7-517-JA-CW4-ND
Manufacturer
Manufacturer Product Number
ARJM11D7-517-JA-CW4
Description
CONN JACK 1PORT PCB
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Abracon LLC
Height Above Board
0.543" (13.80mm)
Series
LED Color
Green, Yellow - Green
Packaging
Tray
Number of Cores per Jack
8
Part Status
Obsolete
Shielding
Shielded
Connector Type
RJ45
Features
Board Lock
Number of Ports
1
Tab Direction
Up
Number of Rows
1
Contact Finish
Gold
Applications
10/100/1000 Base-T, AutoMDIX
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.