cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARJM11B3-008-AD-ER2-T

Digi-Key Part Number
ARJM11B3-008-AD-ER2-T-ND - Tape & Reel (TR)
Manufacturer
Abracon LLC
Manufacturer Product Number
ARJM11B3-008-AD-ER2-T
Supplier
Description
CONN JACK 1PORT 100 BASE-T PCB
Detailed Description
1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.535" (13.59mm)
LED Color
Green - Orange
Number of Cores per Jack
4
Shielding
Shielded
Features
Board Lock
Tab Direction
Down
Contact Material
-
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
6.00µin (0.152µm)
Shield Material
-
Housing Material
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package700